+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9617ADPJ

IC: interface; repeater,translator; 800mVDC÷5.5VDC,2.2÷5.5VDC

Manufacturer: NXP

Manufacturer part number:
PCA9617ADPJ
TME Symbol:
PCA9617ADPJ

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
repeater, translator
Interface
I2C
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 0.8...5.5V DC
  • 2.2...5.5V DC
Gross weight0.073 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9617ADPJ
1642 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs