+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9617ATPZ

IC: interface; repeater,translator; 800mVDC÷5.5VDC,2.2÷5.5VDC


Manufacturer: NXP

Manufacturer part number:
PCA9617ATPZ
TME Symbol:
PCA9617ATPZ

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
repeater, translator
Interface
I2C
Mounting
SMD
Case
HWSON8
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 0.8...5.5V DC
  • 2.2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9617ATPZ
0 in TME stock
Net price for quantities from 4000 pcs - 0.52 EURGross price for quantities from 4000 pcs - 0.62 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.