+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCAL6416AEVJ

IC: interface; 16bit,I/O expander,translator; 1.65÷5.5VDC; SMD

Manufacturer: NXP

Manufacturer part number:
PCAL6416AEVJ
TME Symbol:
PCAL6416AEVJ

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
16bit, I/O expander, translator
Mounting
SMD
Case
VFBGA24
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCAL6416AEVJ
0 in TME stock
Net price for quantities from 6000 pcs - 0.65 GBPGross price for quantities from 6000 pcs - 0.78 GBP
No. of pieces (Multiplicity: 6 000)