+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCB-2M3

Terminal: screw terminal; screwless; THT,screw terminal; brass


Manufacturer: FIX&FASTEN

Manufacturer part number:
PCB-2M3
TME Symbol:
PCB-2M3

Specification

Manufacturer
FIX&FASTEN
Type of terminal
screw terminal
Ferrule variant
screwless
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Thread
M3
Spatial orientation
angled 90°
Dimensions
Gross weight1.55 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCB-2M3
0 in TME stock
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 10000 pcs - 0.17 EURGross price for quantities from 10000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 10 000 pcs