+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4017

Insulation cover; PCBite; 120°C; Size: A4; 297x210mm


Manufacturer: SENSEPEEK AB

Manufacturer part number:
4017
TME Symbol:
PCBITE-4017

Specification

Manufacturer
SENSEPEEK AB
Type of Soldering accessories
insulation cover
Manufacturer series
PCBite
Related items
PCBITE-4003, PCBITE-4007, PCBITE-4012, PCBITE-4015, PCBITE-4016, PCBITE-4018, PCBITE-4019
Max ambient temperature
120°C
Size
A4
Dimensions
297x210mm
Gross weight36.3 g
EAN code7350145660151

WATCH VIDEO

See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
4017
10 in TME stock
Net price for quantities from 1 pcs - 8.00 EURGross price for quantities from 1 pcs - 9.60 EUR
Net price for quantities from 3 pcs - 7.43 EURGross price for quantities from 3 pcs - 8.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.