+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4020

Desk magnifier; PCBite; Ø90mm; Mag: x3


Manufacturer: SENSEPEEK AB

Manufacturer part number:
4020
TME Symbol:
PCBITE-4020

Specification

Manufacturer
SENSEPEEK AB
Type of tool
desk magnifier
Manufacturer series
PCBite
Related items
PCBITE-4002, PCBITE-4003, PCBITE-4007
Lens dimensions
Ø90mm
Magnification
x3
Caution!
  • requires a metal surface as a base
Gross weight235.14 g
EAN code7350145660182

WATCH VIDEO

See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
4020
5 in TME stock
Net price for quantities from 1 pcs - 58.81 EURGross price for quantities from 1 pcs - 70.57 EUR
Net price for quantities from 3 pcs - 54.60 EURGross price for quantities from 3 pcs - 65.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.