+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4021

Base plate; PCBite; Equipment: insulation cover; Size: A3


Manufacturer: SENSEPEEK AB

Manufacturer part number:
4021
TME Symbol:
PCBITE-4021

Specification

Manufacturer
SENSEPEEK AB
Type of Soldering accessories
base plate
Manufacturer series
PCBite
Related items
PCBITE-4002, PCBITE-4003, PCBITE-4007, PCBITE-4012, PCBITE-4013, PCBITE-4014, PCBITE-4015, PCBITE-4016, PCBITE-4018, PCBITE-4019
Standard equipment
insulation cover
Size
A3
Dimensions
297x420mm
Gross weight1.4172 kg
EAN code7350145660199

WATCH VIDEO

See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
4021
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.80 EURGross price for quantities from 1 pcs - 70.56 EUR
Net price for quantities from 3 pcs - 54.61 EURGross price for quantities from 3 pcs - 65.53 EUR