+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4022

PCB holder; PCBite; 50mm


Manufacturer: SENSEPEEK AB

Manufacturer part number:
4022
TME Symbol:
PCBITE-4022

Specification

Manufacturer
SENSEPEEK AB
Type of tool
PCB holder
Manufacturer series
PCBite
Related items
PCBITE-4002, PCBITE-4003, PCBITE-4004, PCBITE-4007, PCBITE-4012, PCBITE-4013, PCBITE-4014, PCBITE-4015, PCBITE-4016, PCBITE-4018, PCBITE-4019
Height
50mm
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • PCB mounting
Standard equipment
  • holder PCBite x2
  • set of insulation washers
Gross weight98.16 g
EAN code7350145660243

WATCH VIDEO

See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
4022
4 in TME stock
Net price for quantities from 1 set - 30.10 EURGross price for quantities from 1 set - 36.12 EUR
Net price for quantities from 3 set - 28.00 EURGross price for quantities from 3 set - 33.61 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.