+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7019

Insulation cover; PCBite; Size: A5; 210x148mm


Manufacturer: SENSEPEEK AB

Manufacturer part number:
7019
TME Symbol:
PCBITE-7019

Specification

Manufacturer
SENSEPEEK AB
Type of Soldering accessories
insulation cover
Manufacturer series
PCBite
Related items
PCBITE-4002, PCBITE-7025
Size
A5
Dimensions
210x148mm
Gross weight17.46 g
EAN code7350145660588

WATCH VIDEO

See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
7019
3 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 3 pcs - 7.57 USDGross price for quantities from 3 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.