+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-123

Meter: calibrator; frequency,voltage,current,loop,thermocouple

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-123
TME Symbol:
PCE-123

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
calibrator
Kind of calibrator
current, frequency, loop, thermocouple, voltage
Kind of display used
LCD
DC voltage measuring range
0...100mV/0...1V/0...10V
DC voltage measuring accuracy
±0.05%
DC current measuring range
0...24mA
DC current measuring accuracy
±0.05%
Frequency measuring range
1...125Hz/126Hz...62.5kHz
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measuring range (with J-type thermocouple)
-100...760°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Temperature measuring range (with E-type thermocouple)
-100...700°C
Operating temperature
max. 50°C
Dimensions
168x26x88mm
Measuring instrument features
type K,J,T,E thermocouple calibrator
Measurement
0-20mA current loop, 0-24mA current loop, 4-20mA current loop, DC current, DC voltage, frequency, temperature
IP rating
IP20
Measuring unit
°C, °F
Measurement accuracy
±0,04Hz
Storage temperature
-20...60°C
Power supply
  • battery AA 1,5V x6
  • power supply 9V DC
Standard equipment
  • soft case
  • test leads set
  • thermocouple adapter
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight1.327 kg
See other products in this category: Calibrators PCE INSTRUMENTS,
*
PCE-123
0 in TME stock
Net price for quantities from 1 pcs - 526.43 EURGross price for quantities from 1 pcs - 631.72 EUR
No. of pieces (Multiplicity: 1)