+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-1GB-001

PC extension card: PCIe; PCIe,RJ45 socket; brackets on slot


Manufacturer: LANBERG

Manufacturer part number:
PCE-1GB-001
TME Symbol:
PCE-1GB-001

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
PCIe, RJ45 socket
Version
brackets on slot
Data transfer rate
1Gbps
Standard
IEEE 802.3x
Operating temperature
0...50°C
Interface
  • 10/100/1000Mbps
  • full duplex
  • Wake-On-LAN
PC accessories features
  • chipset BCM5751
  • PnP
Gross weight103.1 g
Certificates
EAN code5901969418736

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
PCE-1GB-001
3 in TME stock
Net price for quantities from 1 pcs - 13.56 EURGross price for quantities from 1 pcs - 16.28 EUR
Net price for quantities from 3 pcs - 12.05 EURGross price for quantities from 3 pcs - 14.47 EUR
Net price for quantities from 5 pcs - 10.55 EURGross price for quantities from 5 pcs - 12.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.