+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-360

Meter: power logger; LCD; Network: three-phase; Øcable: 42mm; ±1%


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-360
TME Symbol:
PCE-360

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
power logger
Kind of display used
LCD
Kind of network
three-phase
Max. diameter of measured cable
42mm
Measurement
AC current, active power, AC voltage, frequency, harmonics, inrush current, phase angle θ, power factor
AC voltage measuring range
10...999.9V
AC current measuring range
3...999.9A
Frequency measuring range
40...60Hz
Frequency measuring accuracy
±1%
Interface
RS232
Measuring range
0,15...9999kWh
Dimensions
235x117x54mm
Weight with battery
730g
IP rating
IP30
Operating temperature
0...40°C
Software
included
Measurement memory
10000000
Memory capacity
4GB
Connectors for the country
Europe
Storage temperature
max 40°C
Sampling rate
5s...2min
Measurement accuracy
±0.3V
Measuring instrument features
  • HOLD function
  • MAX function
  • SD card slot
Standard equipment
  • 4 crocodile clips
  • current clamp x4
  • power supply
  • software
  • test lead x4
  • user's manual
Power supply
  • 12V DC power supply
  • battery AA 1,5V x8
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight3.754 kg
See other products in this category: Power Quality Analyzers PCE INSTRUMENTS,
*
PCE-360
0 in TME stock
Net price for quantities from 1 pcs - 1 392.38 EURGross price for quantities from 1 pcs - 1 670.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.