+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-889B

Infrared thermometer; LCD; -50÷1000°C; ±1%; Opt.resol: 30: 1

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-889B
TME Symbol:
PCE-889B

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±1%
Non-contact temperature measuring resolution
0.1°C
Optical resolution
30:1
Emissivity value
0,1...1
Response time
<0.15s
Measuring unit
°C, °F
Laser class
2
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • MAX function
Standard equipment
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight282 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-889B
0 in TME stock
Net price for quantities from 1 pcs - 177.96 USDGross price for quantities from 1 pcs - 213.55 USD
No. of pieces (Multiplicity: 1)