+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-893

Infrared thermometer; LCD 2"; -50÷1200°C; Accur.(IR): ±3°C; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-893
TME Symbol:
PCE-893

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD 2"
Non-contact temperature measuring range
-50...1200°C
Non-contact temperature measuring accuracy
±3°C
Temperature measuring accuracy (measurement with probe)
±2.5°C
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Non-contact temperature measuring resolution
1°C
Optical resolution
50:1
Emissivity value
0,1...1
Response time
<0.15s
Measuring unit
°C, °F
Interface
USB mini
Dimensions
200x50x150mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
-10...60°C
Laser class
2
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MAX function
  • memory built-in
Standard equipment
  • stand
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.144 kg
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-893
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 358.84 EURGross price for quantities from 1 pcs - 430.61 EUR