+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-895

Infrared thermometer; LCD; -35÷1600°C; Accur.(IR): ±2°C; ε: 0,1÷1


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-895
TME Symbol:
PCE-895

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-35...1600°C
Non-contact temperature measuring accuracy
±2°C
Temperature measuring accuracy (measurement with probe)
±1°C
Temperature measuring range (with K-type thermocouple)
-64...1400°C
Non-contact temperature measuring resolution
1°C
Optical resolution
60:1
Emissivity value
0,1...1
Response time
<1s
Measuring unit
°C, °F
Interface
USB mini
Dimensions
203x89x176mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
max 50°C
Illumination
yes
Nominal life
14h
Power supply
  • battery AA 1,5V x2
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MAX function
  • memory built-in
Standard equipment
  • K-type thermocouple
  • microSD 8GB memory card
  • software
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight1.676 kg
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-895
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 748.82 USDGross price for quantities from 1 pcs - 898.58 USD