+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-COM 20

Meter: metals conductivity; LCD 2,7"; Interface: USB mini; 1m

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-COM 20
TME Symbol:
PCE-COM20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
metals conductivity
Kind of display used
LCD 2,7"
Measurement
conductance
Measuring range
0,3 ... 65 MS/m, 0,51 ... 112% IACS
Interface
USB mini
Cable length
1m
Body dimensions
220x95x35mm
Temperature measuring range
0...50°C
Software
included
Measurement memory
500
Connectors for the country
Europe
Illumination
yes
Standard equipment
  • adapter
  • allen wrench
  • Calibration board
  • soft case
  • test probe x1
  • USB cable
  • user's manual
Power supply
  • power supply 4,2V DC
  • rechargeable battery Li-Po 3,7V x1
Measuring instrument features
  • memory built-in
  • option of memory card connection microSD
Gross weight3.185 kg
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-COM 20
0 in TME stock
Net price for quantities from 1 pcs - 5 636.78 EURGross price for quantities from 1 pcs - 6 764.13 EUR
No. of pieces (Multiplicity: 1)