+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-UC3-002

PC extension card: PCIe; PCIe,USB C socket x2; brackets on slot


Manufacturer: LANBERG

Manufacturer part number:
PCE-UC3-002
TME Symbol:
PCE-UC3-002

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
PCIe, USB C socket x2
Version
brackets on slot
Data transfer rate
10Gbps
Operating temperature
0...70°C
PC accessories features
  • Chipset ASM1142
  • PnP
Gross weight96.95 g
Certificates
EAN code5901969448023
See other products in this category: Computer Adapters LANBERG,
*
PCE-UC3-002
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.43 GBPGross price for quantities from 1 pcs - 19.72 GBP
Net price for quantities from 3 pcs - 14.61 GBPGross price for quantities from 3 pcs - 17.53 GBP
Net price for quantities from 5 pcs - 12.78 GBPGross price for quantities from 5 pcs - 15.34 GBP