+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PCE-US3-002

PC extension card: PCIe; MOLEX,PCIe,USB A socket x2; 5Gbps


Manufacturer: LANBERG

Manufacturer part number:
PCE-US3-002
TME Symbol:
PCE-US3-002

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
MOLEX, PCIe, USB A socket x2
Version
brackets on slot
Data transfer rate
5Gbps
Operating temperature
0...50°C
PC accessories features
  • chipset NEC UPD720202
  • PnP
Gross weight101.9 g
Certificates
EAN code5901969418163

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
PCE-US3-002
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 8.34 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 7.30 USD