+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-US3-004

PC extension card: PCIe; PCIe,SATA,USB A socket x4; 5Gbps


Manufacturer: LANBERG

Manufacturer part number:
PCE-US3-004
TME Symbol:
PCE-US3-004

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
PCIe, SATA, USB A socket x4
Version
brackets on slot
Data transfer rate
5Gbps
Operating temperature
0...50°C
PC accessories features
  • chipset NEC UPD720201
  • PnP
Gross weight116.61 g
Certificates
EAN code5901969424539

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
PCE-US3-004
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.53 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 3 pcs - 12.02 USDGross price for quantities from 3 pcs - 14.43 USD
Net price for quantities from 5 pcs - 10.53 USDGross price for quantities from 5 pcs - 12.63 USD