+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-WP24

Hygrometer; LCD; 0÷10%RH,4÷60%RH; 0.1%RH; 165x33x80mm

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-WP24
TME Symbol:
PCE-WP24

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity (non-invasive), humidity, wood humidity (non-invasive)
Humidity measuring range
0...10% RH, 4...60% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±0.7%
Dimensions
165x33x80mm
Power supply
  • battery 9V x1
Standard equipment
  • hard case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight760 g
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-WP24
0 in TME stock
Net price for quantities from 1 pcs - 608.62 EURGross price for quantities from 1 pcs - 730.35 EUR
No. of pieces (Multiplicity: 1)