+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF2127AT/2Y

IC: RTC circuit; I2C,SPI; SRAM; 512BSRAM; 1.8÷4.2VDC; SO20


Manufacturer: NXP

Manufacturer part number:
PCF2127AT/2Y
TME Symbol:
PCF2127AT/2Y

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
0.5kB SRAM
Mounting
SMD
Case
SO20
Frequency
32.768kHz
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...4.2V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF2127AT/2Y
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 3.78 USDGross price for quantities from 2000 pcs - 4.54 USD