+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF2131TFY

IC: RTC circuit; I2C,SPI; 1.2÷5.5VDC; HLSON16


Manufacturer: NXP

Manufacturer part number:
PCF2131TFY
TME Symbol:
PCF2131TFY

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
HLSON16
Frequency
32.768kHz
Interface
  • I2C
  • SPI
Supply voltage
  • 1.2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF2131TFY
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 2.04 EURGross price for quantities from 4000 pcs - 2.45 EUR