+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF85063AT/AAZ

IC: RTC circuit; I2C; 1.8÷5.5VDC; SO8


Manufacturer: NXP

Manufacturer part number:
PCF85063AT/AAZ
TME Symbol:
PCF85063AT/AAZ

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
SO8
Integrated circuit features
PoR
Frequency
32.768kHz
Supply voltage
  • 1.8...5.5V DC
Gross weight0.137 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF85063AT/AAZ
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.61 USD
Packaging method by the manufacturer:Reel = 1 000 pcs