+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF85263AUKZ

IC: RTC circuit; I2C; 1.8÷5.5VDC; WLCSP12


Manufacturer: NXP

Manufacturer part number:
PCF85263AUKZ
TME Symbol:
PCF85263AUKZ

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
WLCSP12
Integrated circuit features
watchdog
Frequency
32.768kHz
Supply voltage
  • 1.8...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF85263AUKZ
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Net price for quantities from 20000 pcs - 0.72 EURGross price for quantities from 20000 pcs - 0.86 EUR