+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF85363ATL/AX

IC: RTC circuit; I2C; RAM; 64BRAM; 1.8÷5.5VDC; DFN2626-10

Manufacturer: NXP

Manufacturer part number:
PCF85363ATL/AX
TME Symbol:
PCF85363ATL/AX

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
RAM
Memory
64B RAM
Mounting
SMD
Case
DFN2626-10
Integrated circuit features
watchdog
Frequency
32.768kHz
Supply voltage
  • 1.8...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF85363ATL/AX
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order