+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574DW

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; SO16-W; Ch: 8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574DW
TME Symbol:
PCF8574DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
SO16-W
Operating temperature
-40...85°C
Number of channels
8
Kind of package
tube
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight0.405 g
Certificates
*
PCF8574DW
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 40 pcsCardboard = 1 000 pcs