+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574N

IC: interface; I/O expander; 2.5÷6VDC; I2C; THT; DIP16; Ch: 8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574N
TME Symbol:
PCF8574N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Number of channels
8
Kind of package
tube
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8574N
514 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.74 USD
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs