+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574PWR

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; TSSOP20; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574PWR
TME Symbol:
PCF8574PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8574PWR
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)