+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8575CDWE4

IC: interface; I/O expander; 4.5÷5.5VDC; I2C,SMBus; SMD; SO24; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8575CDWE4
TME Symbol:
PCF8575CDWE4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SO24
Operating temperature
-40...85°C
Number of channels
16
Kind of package
tube
Frequency
400kHz
Supply voltage
  • 4.5...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.608 g
Certificates
*
PCF8575CDWE4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 25 pcs