+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PCI11010-I/ZVX

IC: analog switch; SPI; Number of ports: 2; in-tray; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PCI11010-I/ZVX
TME Symbol:
PCI11010-I/ZVX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Interface
SPI
Mounting
SMD
Number of ports
2
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
168pcs.
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PCI11010-I/ZVX
0 in TME stock
No. of pieces (Multiple of: 168)
Minimum order quantity: 168.
Multiple of: 168.
Net price for quantities from 168 pcs - 12.82 EURGross price for quantities from 168 pcs - 15.38 EUR