+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI11400/MXX

IC: analog switch; SPI; in-tray; 0÷70°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PCI11400/MXX
TME Symbol:
PCI11400/MXX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Interface
SPI
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
168pcs.
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PCI11400/MXX
0 in TME stock
Net price for quantities from 168 pcs - 9.15 EURGross price for quantities from 168 pcs - 10.98 EUR
No. of pieces (Multiplicity: 168)