+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI11414/PMX

IC: analog switch; in-tray; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PCI11414/PMX
TME Symbol:
PCI11414/PMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
136pcs.
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PCI11414/PMX
0 in TME stock
No. of pieces (Multiplicity: 136)
Minimum order quantity: 136.
Multiplicity: 136.
Net price for quantities from 136 pcs - 18.72 USDGross price for quantities from 136 pcs - 22.46 USD