+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIF-5ZN

Sensor: inductive; 0÷5mm; NPN / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: SELS

Manufacturer part number:
PCIF-5ZN
TME Symbol:
PCIF-5ZN

Specification

Manufacturer
SELS
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
0.5kHz
Kind of forehead
embedded
Body dimensions
10x25x50mm
Body material
ITAMID
Overall length
50mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight62.3 g
Certificates
See other products in this category: Rectangle Inductive Sensors SELS,
*
PCIF-5ZN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 5 pcs - 28.18 USDGross price for quantities from 5 pcs - 33.82 USD
Net price for quantities from 10 pcs - 26.74 USDGross price for quantities from 10 pcs - 32.09 USD