+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCINC1000C-8

Module: RF; u.FL; RF; 868MHz; miniPCI,UART,USB; SMD; 30x27mm; U.FL


Manufacturer: NeoCortec

Manufacturer part number:
PCINC1000C-8
TME Symbol:
PCINC1000C-8

Specification

Manufacturer
NeoCortec
Type of communications module
RF
Kind of antenna
u.FL
Kind of module
RF
Frequency
868MHz
Mounting
SMD
Dimensions
30x27mm
Connection
U.FL
Components
NC1000C-8
Operating temperature
-40...85°C
Interface
  • miniPCI
  • UART
  • USB
Gross weight5.33 g
Certificates
See other products in this category: RF modules NeoCortec,
*
PCINC1000C-8
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 68.67 USDGross price for quantities from 1 pcs - 82.40 USD
Net price for quantities from 3 pcs - 66.65 USDGross price for quantities from 3 pcs - 79.98 USD
Net price for quantities from 10 pcs - 64.19 USDGross price for quantities from 10 pcs - 77.02 USD