+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PCINC2400C

Module: RF; u.FL; RF; 2.4GHz; miniPCI,UART,USB; SMD; 30x27mm; U.FL


Manufacturer: NeoCortec

Manufacturer part number:
PCINC2400C
TME Symbol:
PCINC2400C

Specification

Manufacturer
NeoCortec
Type of communications module
RF
Kind of antenna
u.FL
Kind of module
RF
Frequency
2.4GHz
Mounting
SMD
Dimensions
30x27mm
Connection
U.FL
Components
NC2400C
Operating temperature
-40...85°C
Interface
  • miniPCI
  • UART
  • USB
Gross weight5.36 g
Certificates
See other products in this category: RF modules NeoCortec,
*
PCINC2400C
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 70.59 USDGross price for quantities from 1 pcs - 84.71 USD
Net price for quantities from 3 pcs - 67.91 USDGross price for quantities from 3 pcs - 81.49 USD
Net price for quantities from 10 pcs - 65.23 USDGross price for quantities from 10 pcs - 78.27 USD