+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCLD-8810E-AE

Automation module: terminal block; for DIN rail mounting

Manufacturer: ADVANTECH

Manufacturer part number:
PCLD-8810E-AE
TME Symbol:
PCLD-8810E-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
terminal block
Mounting
for DIN rail mounting
Connection
SCSI 68pin
Additional functions
temperature compensation of thermocouple cold ends
Dimensions
155x170x100mm
Related items
PCIE-1810, PCIE-1816, PCIE-1816H
Gross weight100 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
PCLD-8810E-AE
0 in TME stock
Net price for quantities from 1 pcs - 142.71 EURGross price for quantities from 1 pcs - 171.26 EUR
Net price for quantities from 5 pcs - 133.67 EURGross price for quantities from 5 pcs - 160.41 EUR
No. of pieces (Multiplicity: 1)