+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM2906CDB

IC: interface; codec audio; 3.1÷3.5VDC; SMD; SSOP28; Ch: 2; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM2906CDB
TME Symbol:
PCM2906CDB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
SSOP28
Integrated circuit features
S/PDIF
Number of channels
2
Kind of package
tube
Resolution
16bit
Supply voltage
  • 3.1...3.5V DC
Interface
  • HID
  • PCM
  • Serial Digital Audio
  • USB
Gross weight2 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCM2906CDB
0 in TME stock
Net price for quantities from 1 pcs - 13.77 EURGross price for quantities from 1 pcs - 16.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.