+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31010

Straight terminal connector; Thread: non-swivel,PG,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31010
TME Symbol:
PCS10-FM-PG7-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
10 socket / PG
Plating material
nickel
Conduit size
10
Operating temperature
-100...300°C
Gross weight10 g
Certificates
EAN code4031026307015
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31010
0 in TME stock
Net price for quantities from 1 pcs - 2.90 GBPGross price for quantities from 1 pcs - 3.48 GBP
Net price for quantities from 10 pcs - 2.60 GBPGross price for quantities from 10 pcs - 3.12 GBP
Net price for quantities from 50 pcs - 2.35 GBPGross price for quantities from 50 pcs - 2.82 GBP
No. of pieces (Multiplicity: 1)