+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30710

Protective tube; Size: 10; galvanised steel; black; flexible; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30710
TME Symbol:
PCS10-GS/PVC-BK-1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
6.8mm
Plating material
PVC
Bending radius
25mm
IP rating
IP66
Package contents
25m
Operating temperature
-15...70°C
Gross weight140 g
Certificates
EAN code4031026319742
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30710
0 in TME stock
Net price for quantities from 25 m - 3.89 EURGross price for quantities from 25 m - 4.67 EUR
Net price for quantities from 50 m - 3.46 EURGross price for quantities from 50 m - 4.16 EUR
Net price for quantities from 100 m - 3.12 EURGross price for quantities from 100 m - 3.74 EUR
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.