+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30700

Protective tube; Size: 10; galvanised steel; black; flexible; PVC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30700
TME Symbol:
PCS10-GS/PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
6.8mm
Plating material
PVC
Bending radius
25mm
IP rating
IP66
Package contents
50m
Operating temperature
-15...70°C
Gross weight140 g
Certificates
EAN code4031026306711
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30700
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 4.36 USDGross price for quantities from 50 m - 5.23 USD
Net price for quantities from 100 m - 3.88 USDGross price for quantities from 100 m - 4.65 USD
Net price for quantities from 200 m - 3.48 USDGross price for quantities from 200 m - 4.18 USD