+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31200

Straight terminal connector; brass; HelaGuard PCS; IP54; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31200
TME Symbol:
PCS10-PC-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
10 socket
Plating material
nickel
Conduit size
10
Operating temperature
-100...300°C
Gross weight4 g
Certificates
EAN code4031026307305
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31200
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.01 EURGross price for quantities from 1 pcs - 3.62 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 50 pcs - 2.42 EURGross price for quantities from 50 pcs - 2.91 EUR
Packaging method by the manufacturer:Bag = 10 pcs