+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31801

End insert; brass; HelaGuard PCS-EI; IP65; 12 socket; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31801
TME Symbol:
PCS12-EI-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
12 socket
Plating material
nickel
Conduit size
12
Operating temperature
-100...300°C
Gross weight6 g
Certificates
EAN code4031026307732
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31801
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 50 pcs - 1.39 EURGross price for quantities from 50 pcs - 1.67 EUR