+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31111

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31111
TME Symbol:
PCS12-SM-PG9

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
12 socket / PG9
Plating material
nickel
Conduit size
12
Operating temperature
-100...300°C
Gross weight30 g
Certificates
EAN code4031026307220
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31111
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 50 pcs - 4.67 USDGross price for quantities from 50 pcs - 5.60 USD