+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS125MT101

Inductor: wire; SMD; 100uH; 1.3A; R: 160mΩ; ±20%; 12x12x6mm


Manufacturer: Viking

Manufacturer part number:
PCS125MT101
TME Symbol:
PCS125MT101

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.3A
Resistance
0.16Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...125°C
Gross weight3.479 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS125MT101
0 in TME stock
Net price for quantities from 5 pcs - 0.46 EURGross price for quantities from 5 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 400 pcs - 0.21 EURGross price for quantities from 400 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs