+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS125MT821

Inductor: wire; SMD; 820uH; 430mA; R: 1.34Ω; ±20%; 12x12x6mm


Manufacturer: Viking

Manufacturer part number:
PCS125MT821
TME Symbol:
PCS125MT821

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.82mH
Operating current
0.43A
Resistance
1.34Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS125MT821
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 0.24 EURGross price for quantities from 400 pcs - 0.29 EUR