+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS127MT331

Inductor: wire; SMD; 330uH; 950mA; R: 640mΩ; ±20%; 12x12x8mm


Manufacturer: Viking

Manufacturer part number:
PCS127MT331
TME Symbol:
PCS127MT331

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.95A
Resistance
0.64Ω
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS127MT331
0 in TME stock
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 400 pcs - 0.23 EURGross price for quantities from 400 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.22 EURGross price for quantities from 2000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.