+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS127MT821

Inductor: wire; SMD; 820uH; 600mA; R: 1.64Ω; ±20%; 12x12x8mm


Manufacturer: Viking

Manufacturer part number:
PCS127MT821
TME Symbol:
PCS127MT821

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.82mH
Operating current
0.6A
Resistance
1.64Ω
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...125°C
Gross weight4.584 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS127MT821
281 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 400 pcs