+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31603

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31603
TME Symbol:
PCS16-90FMC-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight1000 g
Certificates
EAN code4031026307664
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31603
0 in TME stock
Net price for quantities from 1 pcs - 22.24 EURGross price for quantities from 1 pcs - 26.68 EUR
Net price for quantities from 10 pcs - 19.77 EURGross price for quantities from 10 pcs - 23.72 EUR
Net price for quantities from 50 pcs - 17.91 EURGross price for quantities from 50 pcs - 21.49 EUR
No. of pieces (Multiplicity: 1)