+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31300

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31300
TME Symbol:
PCS16-FF-M20-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight40 g
Certificates
EAN code4031026307404
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 50 pcs - 6.04 USDGross price for quantities from 50 pcs - 7.25 USD