+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31003

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31003
TME Symbol:
PCS16-FM-M20-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight30 g
Certificates
EAN code4031026306940
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31003
0 in TME stock
Net price for quantities from 1 pcs - 3.88 EURGross price for quantities from 1 pcs - 4.65 EUR
Net price for quantities from 10 pcs - 3.43 EURGross price for quantities from 10 pcs - 4.12 EUR
Net price for quantities from 50 pcs - 3.13 EURGross price for quantities from 50 pcs - 3.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.